- Home ›
- All Products›
- M8805/98-090
M8805/98-090
Honeywell
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (Mom. On - On - Mom. On), ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-8805/4 Basic Switches, Solder T Terminals, Panel and Bushing Seals, Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number M8805/98-090
Search Keywords: M880598090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:M8805/98-090
-
Alias/AKA:68AT300-7L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
30 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$4,317.17
10
$2,205.01
15
$1,500.95
20 +
$1,470.93
Click for Quote
Log in
to unlock special pricing