- Home ›
- All Products›
- M8805/92-019
M8805/92-019
Honeywell
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 3 Pole Double Throw (3PDT) 3 Position (On - On - On), 21SM284 B ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 3 Pole Double Throw (3PDT) 3 Position (On - On - On), 21SM284 Basic Switches, Gold-Plated Contacts, Solder T2 Terminals, Locking Lever (Locked In Three Positions), Military Part Number M8805/92-019
Search Keywords: M880592019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:M8805/92-019
-
Alias/AKA:13AT275-T2-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
13
$1,923.03
25
$1,021.48
38
$686.17
50 +
$672.45
Click for Quote
Log in
to unlock special pricing