- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- M8805/55-001
Description
+
Switch Limit N.O. DPST Top Plunger Screw 48.93N Linear Screw Mount
Search Keywords: M880555001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:M8805/55-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O.
-
Operating Force:48.93 N
-
Dimension:54.86mm x 21.79mm x 62.38 mm
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$977.36
5
$620.91
8
$409.63
10 +
$401.44
Click for Quote
Log in
to unlock special pricing
Possible Replacement
The JS-551 is an enclosed, sealed DPST-NO (Double Pole, Single Throw, Normally Open) switch.
In Stock:
83
Minimum Order:
1