- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M6631R460
M6631R460
Honeywell
Pilot Light, Base 30mm, With Contact, 2 Pole, Red.
Accessories Notify Me
RoHS Compliant
Description
+
Pilot Light, Base 30mm, With Contact, 2 Pole, Red.
Search Keywords: M6631R460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:M6631R460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2
$205.13
5
$183.62
10
$173.95
25 +
$164.33
Click for Quote
Log in
to unlock special pricing