- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- M5423/16-01
Description
+
Switch Access Toggle Switch Seal Ring
Product Highlights:
- Seal ring
- It is RoHS compliant
- Operating temperature of -65 °C to 71 °C
Search Keywords: M54231601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:M5423/16-01
-
Alias/AKA:15PA258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269002
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Seal Ring
-
Switch Type:Toggle Switch
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,258
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$11.62
25
$10.76
50
$10.13
100
$9.74
250
$9.53
500
$9.46
1,000 +
$9.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT