- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSYKC1ADD-8C
Description
+
Switch Limit N.O./N.C. SPDT Wobble Conduit 1.95N Rotary Screw Mount
Search Keywords: LSYKC1ADD8C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSYKC1ADD-8C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Heavy Duty
-
Actuator Style:Wobble
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.95 N
-
Dimension:41.15 x 44.32 x 210.03 mm
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$1,597.20
5
$1,011.56
8
$652.19
10 +
$639.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments