- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSXL4M
Description
+
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount
Search Keywords: LSXL4M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSXL4M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:76.2 x 74.4 x 146.3 mm
-
Maximum Current Rating:10@24VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 6, 7, 9, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
3
$1,264.38
5
$803.25
8
$529.92
10 +
$519.32
Click for Quote
Log in
to unlock special pricing