help desk software
Image is representational - see mfr. specs

Switch Limit N.O./N.C. DPDT Adjustable Top Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. DPDT Adjustable Top Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Automotive
Search Keywords: LSV4L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    LSV4L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Heavy Duty
  • Actuator Style:
    Adjustable Top Plunger
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    17.8 N
  • Dimension:
    47.8 x 45.3 x 142 mm
  • Maximum Current Rating:
    10@24VDC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 3, 4, 4X, 6, 6P, 12, 13
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks can ship 3/9/26
Backorder
Price (USD)
Qty
Unit Price
3
$800.39
5
$508.48
8
$335.46
10 +
$328.75
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments