- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermostats ›
- LP914A-1003-5
Honeywell
LP914A-1003-5
Temperature Sensor, 15", -40 to 160F (-40°C to 71°C).
Accessories Notify Me
RoHS Compliant
Description
+
Temperature Sensor, 15", -40 to 160F (-40°C to 71°C).
Search Keywords: LP914A10035
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | LP914A-1003-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is LP914A-1003-5 RoHS compliant?
Yes, LP914A-1003-5 is RoHS compliant.
What is the lead time for LP914A-1003-5?
The standard lead time for LP914A-1003-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$146.54
3
$143.61
5 +
$140.74
Click for Quote
Log in
to unlock special pricing