- Home ›
- All Products›
- LGRTA3CB01-000
Description
+
Proximity Sensor Inductive NO 3.5mm 12V to 32VDC
Search Keywords: LGRTA3CB01000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LGRTA3CB01-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:GB
-
ECCN:9A991.d
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
2
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$6,276.21
2
$6,260.53
3
$4,263.44
4
$3,264.90
5 +
$3,199.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments