- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JS-249
Description
+
MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 16,3 mm [0.64 in] Radius Roller Lever Actuator with Stainless Steel Roller, 9,5 mm [0.38 in] Mounting Centers, Mounting Hardware and Insulator Furnished Unassembled
Search Keywords: JS249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JS-249
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Auxiliary Roller Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$63.89
100
$33.82
150
$23.80
200 +
$23.32
Click for Quote
Log in
to unlock special pricing