- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSCMNNN1.6BAAA3
Description
+
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, No Ports, 1.6 bar Absolute, Amplified Analog Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options
Search Keywords: HSCMNNN16BAAA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HSCMNNN1.6BAAA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Surface Mount
-
Accuracy:±0.25 %
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 1.6 bar
-
Media:Air,Gas
-
Output Voltage:0.33 to 3 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-20 to 85 °C
-
Dimension:10 x 5.44 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2
$52.42
10
$44.14
25
$39.87
50
$36.87
75
$36.32
100 +
$34.27
Click for Quote
Log in
to unlock special pricing