- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- HS-1073
Description
+
Switch Limit N.O. 3PST Cross Roller Plunger Connector 7A 28VDC 133.45N Linear Panel Mount
Search Keywords: HS1073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HS-1073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:VIII(h)(1)
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Cross Roller Plunger
-
Pole Throw Configuration:3PST
-
Switch Configuration:N.O.
-
Operating Force:133.45 N
-
Dimension:51.63 x 27.05 x 96.52 mm
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3
$19,192.81
5
$11,763.34
8
$7,506.87
10 +
$7,356.73
Click for Quote
Log in
to unlock special pricing