- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Temperature & Humidity ›
- HIH9131-000-001
Description
+
Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH9000 Series, SPI, ±1.7 %RH Accuracy, SOIC-8 SMD, With Filter, Condensation-Resistant, 1000 Units on Tape and Reel
Product Highlights:
- Combined humidity and temperature sensor
- High resolution to detect the smallest relative humidity or temperature change
- Industry-leading long-term stability
- Industry-leading reliability
- Lowest total cost solution
- Energy efficient ? low supply voltage and low power consumption
- True, temperature-compensated digital I2C or SPI output
- Flexible housing style
- Available with hydrophobic filter
- Condensation-resistant
- Wide operating temperature range of -40 °C to 125 °C
- Optional one or two %RH level alarm outputs
- Multi-function ASIC
- Tape and reel
- RoHS and WEEE compliant
Search Keywords: HIH9131000001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HIH9131-000-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:4.9 x 3.9 x 1.91 mm
-
Function:Humidity/Temperature Sensor
-
Accuracy:±1.7 %RH
-
Family:HIH9131
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.