- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- HEL-717-U-0-12-00
Description
+
Temp Sensor Analog Serial (2-Wire, 3-Wire) Automotive 2-Pin
Search Keywords: HEL717U01200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HEL-717-U-0-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pt RTD
-
Mounting:Probe
-
Accuracy:±0.5 °C
-
Operating Temperature:-200 to 260 °C
-
Resistance @ 25C:1000 ohm @ 0 °C
-
Description of Terminals:305mm insulated leads
-
Dimension:15.24 x 3.18 mm
-
Supplier Package:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$68.68
5
$67.41
10
$66.14
19
$64.86
50
$63.59
100
$47.70
2,000
$41.34
25,000 +
$40.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments