- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- HEL-712-U-0-12-00
Description
+
RTD Analog Serial (2-Wire, 3-Wire) Automotive 2-Pin
Search Keywords: HEL712U01200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HEL-712-U-0-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Pt RTD
-
Mounting:Probe
-
Accuracy:±0.5 °C
-
Operating Temperature:-200 to 260 °C
-
Resistance @ 25C:1000 ohm @ 0 °C
-
Description of Terminals:305mm insulated leads
-
Dimension:15.24 x 2.8 mm
-
Supplier Package:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$188.64
5
$188.17
10
$187.70
13
$187.23
25
$103.09
38
$71.59
50 +
$70.16
Click for Quote
Log in
to unlock special pricing