- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- HAFUHT0050L4AXT
Description
+
Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Unidirectional Flow, G 3/8 Female Threaded Fitting per ISO 1179, 0 SLPM to 50 SLPM Flow Range, Digital I²C Address: 0x49, 3 Vdc to 10 Vdc Supply Voltage
Search Keywords: HAFUHT0050L4AXT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HAFUHT0050L4AXT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026802000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Sensor Type:Mass
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:10 V
-
Maximum Output Voltage:N/A
-
Medium:Air,Gas
-
Output Voltage:I²C
-
Mounting:Screw
-
Typical Operating Supply Voltage:3 to 10 V
-
Flow Range:0 to 50 SLPM
-
Operating Temperature:-20 to 70 °C
-
Dimension:71 x 54 x 54 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$222.10
3
$219.09
5
$218.54
10
$217.65
20 +
$214.88
Click for Quote
Log in
to unlock special pricing