- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GSAC22A1B
Description
+
Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 0.1A 50VAC 50VDC 9.7N Rotary Screw Mount
Search Keywords: GSAC22A1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GSAC22A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Safety
-
Actuator Style:Side Roller Lever
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:9.7 N
-
Dimension:42 x 62.4 x 145.8 mm
-
Maximum Current Rating:0.1@50VAC 50VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
40 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
2
$369.31
3
$303.03
4
$269.88
5 +
$264.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments