- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLEB24E7B
Description
+
Switch Limit N.O./N.C. DPDT Wobble Screw Mount 6A 240VAC 240VDC 1.1N Rotary Conduit Automotive
Search Keywords: GLEB24E7B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLEB24E7B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Wobble
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.1 N
-
Dimension:65mm x 31.1mm x 193.2mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2
$160.50
3
$160.10
4
$159.70
5 +
$156.50
Click for Quote
Log in
to unlock special pricing