help desk software
Image is representational - see mfr. specs

GLAC07A1B

Honeywell

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 0.1A 50VAC 50VDC Rotary Conduit Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 0.1A 50VAC 50VDC Rotary Conduit Automotive
Product Highlights:
  • Designed to IEC standard for world-wide applications
  • UL, CSA, and CE
  • International conduit sizes
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
  • Designed for ease of installation
  • Variety of basic switch versions
  • Wide choice of actuators
  • Gold contacts
Search Keywords: GLAC07A1B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GLAC07A1B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Global
  • Actuator Style:
    Side Rotary with Roller
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Dimension:
    42 x 62 x 145.8 mm
  • Maximum Current Rating:
    0.1@50VAC 50VDC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
69 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$325.67
3
$320.78
5
$236.88
8
$175.82
10 +
$172.30
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments