- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- GKME06
Description
+
Switch Safety Interlock N.C. DPST Key 0.1A 30VAC 30VDC Screw Mount Twin Micro-Connector 5000000Cycles
Search Keywords: GKME06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GKME06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global Miniature Key Operated
-
Actuator Style:Key
-
Pole Throw Configuration:DPST
-
Maximum Current Rating:0.1 A
-
Terminal Type:Twin Micro-Connector
-
Operating Temperature:-25 to 85 °C
-
IP Rating:IP66/IP67
-
Dimension:N/A
-
Switch Configuration:N.C.
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
3
$353.36
5
$260.94
8
$193.67
10 +
$189.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments