- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- GA2L040S103UC
GA2L040S103UC
Honeywell
Potentiometer - 10K Ohm - 10%.
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Potentiometer - 10K Ohm - 10%.
Search Keywords: GA2L040S103UC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GA2L040S103UC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$60.24
5
$59.04
10
$57.86
25 +
$56.70
Click for Quote
Log in
to unlock special pricing