- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- DC001NDR5
Description
+
Pressure Sensor 1V to 6V 0inH2O to 1inH2O Differential 4-Pin
Product Highlights:
- Ultra Low Pressure Sensing, down to 1" H20
- ASIC Enhanced
- Available in Gage and Differential Pressure Ranges
- Available in Ratiometric and Regulated
- Temperature Compensated over 0 °C to 50 °C [32 °F to 122 °F]
- Combined Linearity and Hysteresis error < 0.25% Span
Search Keywords: DC001NDR5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:DC001NDR5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 1 inH2O
-
Media:Air,Gas
-
Output Voltage:1 to 6 V
-
Typical Operating Supply Voltage:7 to 16 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:27.94 x 27.18 x 27.43 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 5% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 1 inH₂O Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options
In Stock:
420
Minimum Order:
1