- Home ›
- All Products›
- CSNV500N-124
CSNV500N-124
Honeywell
""UNIPOWER C/LCURRENT SENSOR 500A 250K
Accessories Notify Me
RoHS Compliant
Description
+
""UNIPOWER C/LCURRENT SENSOR 500A 250K
Search Keywords: CSNV500N124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSNV500N-124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030331000
-
COO:CN
-
Supplier Standard Pack:
45
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
12
$246.36
23
$136.10
34
$97.18
45 +
$95.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments