- Home ›
- All Products›
- CSNV500M-125
CSNV500M-125
Honeywell
""UNIPOWER C/P CURRENT SENSOR 500A 250K
Accessories Notify Me
RoHS Compliant
Description
+
""UNIPOWER C/P CURRENT SENSOR 500A 250K
Search Keywords: CSNV500M125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSNV500M-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030331000
-
COO:CN
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
2
$101.95
5
$101.69
7
$101.44
13
$67.23
19
$54.62
25 +
$53.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments