- Home ›
- All Products›
- CSNV500M-124
CSNV500M-124
Honeywell
""UNIPOWER C/P CURRENT SENSOR 500A 250K
Accessories Notify Me
RoHS Compliant
Description
+
""UNIPOWER C/P CURRENT SENSOR 500A 250K
Search Keywords: CSNV500M124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSNV500M-124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030330040
-
COO:CN
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
2
$108.07
5
$107.79
7
$107.53
13
$71.26
19
$57.90
25 +
$56.74
Click for Quote
Log in
to unlock special pricing