- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSNJ481-001
Description
+
Closed Loop Current Sensor AC/DC Current 15V Automotive 3-Pin
Product Highlights:
- Small size and weight
- Measures AC, DC and impulse currents
- Rapid response
- Miniature 25 A sensor with four integral primary turns
- Standard 300 A housed sensor, fitted with busbar
- Current sensing up to 1275 amps (depending on product listing)
- Competitive cost/performance ratio
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
Search Keywords: CSNJ481001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CSNJ481-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030900090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Maximum Sensing Current:±600 A
-
Sensitivity:0.5mA/A
-
Output Type:Current
-
Sensing Current Type:AC,DC
-
Accuracy:±0.5 %
-
Mounting:Screw
-
Operating Temperature:0 to 70 °C
-
Operating Frequency:DC to 150 kHz
-
Dimension:112 x 93 x 58 mm
-
Type:Closed Loop
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
7
$897.91
13
$510.35
19
$360.21
25 +
$353.01
Click for Quote
Log in
to unlock special pricing