- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZG1-2RN234
Description
+
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 7.23N Linear Screw Mount
Product Highlights:
- Cast aluminum housing
- Side or flange mount
- UL Recognized, file #E12252
- Grounding screw
- Sealed to NEMA 1, 3, 4, 13
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords: BZG12RN234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZG1-2RN234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Adjustable Roller Arm
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:7.23 N
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$162.21
5
$150.10
10
$143.68
20
$137.77
50
$121.33
100 +
$115.53
Click for Quote
Log in
to unlock special pricing