- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-2RN224
Description
+
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 1.5A 240VAC 250VDC 5.56N Linear Screw Mount
Product Highlights:
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4 /IP66
- Pre-leaded or connector termination options
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords: BZE62RN224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE6-2RN224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Medium Duty
-
Actuator Style:Top Adjustable Roller Arm
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:5.56 N
-
Maximum Current Rating:1.5@240VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$118.48
3
$118.19
5
$106.37
8
$93.08
10 +
$91.21
Click for Quote
Log in
to unlock special pricing