- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2RN702-BG
Honeywell
BZ-2RN702-BG
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger Screw 15A 3.61N Panel Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2RN702-BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/High Overtravel Plunger
-
Contact Rating @ Voltage:15 A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:3.61 N
-
Body Orientation:Straight
-
IP Rating:N/A