- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-2R258
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Pin Plunger, 3,18 mm [0.125 in] Long Slotted Screw Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords: BZ2R258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-2R258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:3.61 N
-
Termination Style:Solder
-
Dimension:49.28 x 17.45 x 22.61 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
705
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$21.80
10
$21.74
25
$21.69
50
$21.63
100
$13.31
150
$10.54
200 +
$10.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT