- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BXA3E
Honeywell
BXA3E
Limit Switch - Side Rotary - SPDT - 1NC-1NO - 10 A - 600 V - 0.45 N-m - 0.5-14 NPT - BX Series.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit Switch - Side Rotary - SPDT - 1NC-1NO - 10 A - 600 V - 0.45 N-m - 0.5-14 NPT - BX Series.
Search Keywords: BXA3E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BXA3E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
5
Product Guides
+
Frequently Asked Questions
Is BXA3E RoHS compliant?
Yes, BXA3E is RoHS compliant.
What is the lead time for BXA3E?
The standard lead time for BXA3E is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
12 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$522.66
3
$515.76
5 +
$512.54
Click for Quote
Log in
to unlock special pricing