- Home ›
- All Products›
- 98323-92
98323-92
Honeywell
Honeywell Hour Meters: LM Series Microcontrol Unit Digital LCD Hour Meter, 7mm Display, Diamond Shape with Black Bezel, Three ...
Accessories
RoHS Compliant
Discontinued
Description
+
Honeywell Hour Meters: LM Series Microcontrol Unit Digital LCD Hour Meter, 7mm Display, Diamond Shape with Black Bezel, Three 1/4 in Blade Terminals (Positive, Negative, Enable), 9 Vac/dc to 64 Vac/dc, Honeywell Logo, Box Qty: 96, Bulk Packed, 1 Wire per
Search Keywords: 9832392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:98323-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9106908500
-
COO:CN
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.