- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 940-A4Y-AD-1C0
Description
+
Proximity Sensor Ultrasonic 120cm 19V to 30VDC 5-Pin
Search Keywords: 940A4YAD1C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:940-A4Y-AD-1C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic10994
-
Sensing Distance:1200 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:129 x 41.54 x 3610966mmmm
-
Operating Temperature:0 to 50 °C
-
Typical Operating Supply Voltage:24 V
-
Switching Mode:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$438.00
4
$421.16
9 +
$404.95
Click for Quote
Log in
to unlock special pricing