- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 9303009
Honeywell
9303009
The Datamate is a two-wire pressure transmitter which is compatible with data loggers and instrumentation used in processing e ...
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
The Datamate is a two-wire pressure transmitter which is compatible with data loggers and instrumentation used in processing environments. Its 4 mA to 20 mA output is ideal for remote monitoring of both primary and secondary process variables.
The Datamate is made of series 300 stainless steel. It is suitable for use with a variety of media that would otherwise require isolators. It is also intrinsically safe* for use in Class I, Division I, Groups A through G hazardous areas.
A threaded conduit connector allows conduit to be easily attached to protect wiring in rugged processing plant environments.
*When used with approved barriers.
The Datamate is made of series 300 stainless steel. It is suitable for use with a variety of media that would otherwise require isolators. It is also intrinsically safe* for use in Class I, Division I, Groups A through G hazardous areas.
A threaded conduit connector allows conduit to be easily attached to protect wiring in rugged processing plant environments.
*When used with approved barriers.
Product Highlights:
- Low cost
- Conduit connection
- Waterproof exterior
- Factory calibration
- Compact
- Wide choice of pressure ranges available
- Wide industrial usage
- For the process industry
- No need to 'wet line'
- Can be directly installed
- Easy to package
Search Keywords: 9303009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:9303009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 9303009 discontinued?
Yes, 9303009 from Honeywell is discontinued (end-of-life October 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 9303009 RoHS compliant?
Yes, 9303009 is RoHS compliant.
What is the lead time for 9303009?
The standard lead time for 9303009 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,112.69
3
$1,059.65
5 +
$1,043.76
Click for Quote
Log in
to unlock special pricing