- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 9300109
Honeywell
9300109
The EA Series is designed for OEM uses requiring high output and corrosion-resistance. It has operated through millions of pre ...
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
The EA Series is designed for OEM uses requiring high output and corrosion-resistance. It has operated through millions of pressure cycles without damage and is well suited for the cycling regimes found in automatic equipment, robots, and hydraulic systems.
The EA has been approved by Underwriters Laboratories as a component in float and pressure-operated motor controllers (FILE #E93356). Its pressure port, amplifier, and voltage supply-regulator are packaged in a Valox case. A mating electrical connector is included with this low- price transducer.
The EA has been approved by Underwriters Laboratories as a component in float and pressure-operated motor controllers (FILE #E93356). Its pressure port, amplifier, and voltage supply-regulator are packaged in a Valox case. A mating electrical connector is included with this low- price transducer.
Product Highlights:
- Low-cost/amplified output
- 0 psig to 6 psig with ranges through 0 psig to 5000 psig
- Valox case
- 1 Vdc to 6 Vdc output
- 1% accuracy
- For use by the OEM
- Wide range of application
- Rugged, lightweight
- Compatible with microprocessors
- Suitable for a broad range of applications
Search Keywords: 9300109
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 9300109 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 9300109 discontinued?
Yes, 9300109 from Honeywell is discontinued (end-of-life April 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 9300109 RoHS compliant?
Yes, 9300109 is RoHS compliant.
What is the lead time for 9300109?
The standard lead time for 9300109 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,123.41
5
$1,078.47
15 +
$1,033.54
Click for Quote
Log in
to unlock special pricing