- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 9243101
Honeywell
9243101
The BL pressure transmitter has a conventional 4 mA to 20 mA output and is available with accuracies to 0.25%. It has Factory ...
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
The BL pressure transmitter has a conventional 4 mA to 20 mA output and is available with accuracies to 0.25%. It has Factory Mutual approval as an intrinsically safe device* for use in hazardous areas Class I, Division I, Groups A through G.
All PSIS or PSIA BL's are hermetically sealed. The pressure-sensitive diaphragm is either 316L or 15-5 stainless steel, depending on the pressure range selected.
The BL's flush diaphragm is especially suited to measuring viscous fluids, slurries, and media where system flushing is necessary. It may also be mounted in an adapter for more conventional installations. The overall price/performance ratio makes this an ideal choice for many process environments.
*When used with approved barriers.
All PSIS or PSIA BL's are hermetically sealed. The pressure-sensitive diaphragm is either 316L or 15-5 stainless steel, depending on the pressure range selected.
The BL's flush diaphragm is especially suited to measuring viscous fluids, slurries, and media where system flushing is necessary. It may also be mounted in an adapter for more conventional installations. The overall price/performance ratio makes this an ideal choice for many process environments.
*When used with approved barriers.
Product Highlights:
- 1.0% accuracy
- Flush diaphragm
- Wide choice of pressures ranges available
- Absolute models available
- For critical applications
- Easily cleaned/adaptable
- Wide range of application
- Can measure vacuum
Search Keywords: 9243101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:9243101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9243101 discontinued?
Yes, 9243101 from Honeywell is discontinued (end-of-life October 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 9243101 RoHS compliant?
Yes, 9243101 is RoHS compliant.
What is the lead time for 9243101?
The standard lead time for 9243101 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,744.20
3
$1,698.37
5 +
$1,654.93
Click for Quote
Log in
to unlock special pricing