- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 9242801
9242801
Honeywell
The BL pressure transmitter has a conventional 4 mA to 20 mA output and is available with accuracies to 0.25%. It has Factory ...
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
The BL pressure transmitter has a conventional 4 mA to 20 mA output and is available with accuracies to 0.25%. It has Factory Mutual approval as an intrinsically safe device* for use in hazardous areas Class I, Division I, Groups A through G.
All PSIS or PSIA BL
All PSIS or PSIA BL
Product Highlights:
- Accuracies to 0.25%
- Flush diaphragm
- Wide choice of pressures ranges available
- Absolute models available
- For critical applications
- Easily cleaned/adaptable
- Wide range of application
- Can measure vacuum
Search Keywords: 9242801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:9242801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1,424.63
3
$1,386.64
5 +
$1,359.46
Click for Quote
Log in
to unlock special pricing