- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 8LS125-4PG
8LS125-4PG
Honeywell
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Non Plug-in Body Style, Cat Whisker Wo ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Non Plug-in Body Style, Cat Whisker Wobble Actuator, Ø 1,02 mm x 191 mm [0.04 in x 7.5 in] Stainless Steel Wire, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A300; DC 13, P300, PG 13,5 mm Conduit, Requires 18PA1-4PG Terminal Block (13,5 mm) Ordered Separately, Operating Temperature: -30 °C to 70 °C [-22 °F to 158 °F], IP 67, NEMA 1, 4, and 13, Agency Approvals: CE
Search Keywords: 8LS1254PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:8LS125-4PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$761.91
5
$484.04
8
$319.33
10 +
$312.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT