- Home ›
- All Products›
- 8ET1-T
8ET1-T
Honeywell
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 2 Position (On - On), MIL-S-8805/4 B ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 2 Position (On - On), MIL-S-8805/4 Basic Switches, Solder T Terminals, Panel and Bushing Seals, Standard Lever, Military Part Number M8805/98-077
Product Highlights:
- Environment-proof sealing
- 2 and 3 position magnetically maintained toggle action
- Various lever styles available
- Turret, leadwire, and screw terminals
- Temperature range -85 F to +160 F (-65 C to + 71 C)
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: 8ET1T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:8ET1-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
31 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
3
$17,321.16
5
$10,616.19
8
$6,774.81
10 +
$6,639.31
Click for Quote
Log in
to unlock special pricing