- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 8AS227
Description
+
Switch Snap Action N.C. SPST Roller Lever Wire Lead 5A 250VAC 30VDC 3.34N Screw Mount
Search Keywords: 8AS227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:8AS227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Oil Bronze/Steel/Roller Lever
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Maximum Movement Differential:0.64 mm
-
Operating Force:3.34 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$359.62
5
$265.57
8
$197.10
10 +
$193.16
Click for Quote
Log in
to unlock special pricing