- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 8AS190-V3L
Description
+
MICRO SWITCH™ Miniature Basic Switches: Value-Add Assembly, Single Pole Normally Closed (SPNC), No Electrical Rating Defined, Supplied with V3L Basic Switch, Mounting Bracket and Insulator, Special Formed Lever Actuator, 95 g [3.35 oz] Maximum Operating Force, Formed Quick Connect Termination
Search Keywords: 8AS190V3L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:8AS190-V3L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:15.1@250VAC A
-
Maximum Movement Differential:1.07 mm
-
Operating Force:0.93 N
-
Termination Style:Quick Connect
-
Dimension:N/A
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$456.53
3
$455.39
5
$336.29
8
$249.59
10 +
$244.60
Click for Quote
Log in
to unlock special pricing