- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 85329-03
85329-03
Honeywell
Honeywell Quartz Hourmeter, 12 Vdc - 60 Vdc, 10,000 Hrs, Rectangular (2 Screw Flange) Mount, Shipped in Individual Packaging [ ...
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Honeywell Quartz Hourmeter, 12 Vdc - 60 Vdc, 10,000 Hrs, Rectangular (2 Screw Flange) Mount, Shipped in Individual Packaging [1 Unit per Box].
Search Keywords: 8532903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:85329-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9106908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$281.70
3
$263.72
5
$263.06
10
$250.11
20 +
$243.44
Click for Quote
Log in
to unlock special pricing