- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 83304-00001500-05
Description
+
Ultra Duty Pressure Switch - 75-150±10 PSI - NO - Screw Terminals
Search Keywords: 833040000150005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:83304-00001500-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:58.42 x 37.34 mm
-
Maximum Output Current:N/A
-
Family:83304-00001500-05
-
Device Pressure Type:Vacuum
-
IP Rating:N/A
-
Maximum Operating Supply Voltage:N/A
-
Accuracy:N/A
-
Electrical Termination:N/A
-
Maximum Supply Current:N/A
-
Maximum Overload Pressure:2000 psi
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
100
$208.25
200
$106.36
300
$72.40
400 +
$70.95
Click for Quote
Log in
to unlock special pricing