- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 822EN57-6
Honeywell
822EN57-6
Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 7A 28VDC 26.69N Linear Panel Mount
Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 7A 28VDC 26.69N Linear Panel Mount
Search Keywords: 822EN576
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 822EN57-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 822EN57-6 RoHS compliant?
Yes, 822EN57-6 is RoHS compliant.
What is the lead time for 822EN57-6?
The standard lead time for 822EN57-6 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
7/15/27
Price (USD)
Qty
Unit Price
3
$4,960.93
5
$3,040.57
8
$1,940.36
10 +
$1,901.56
Click for Quote
Log in
to unlock special pricing