- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 82000-11
82000-11
Honeywell
Honeywell Quartz Hourmeter, 12 Vdc - 24 Vdc, 10,000 Hrs, Rectangular (2 Screw Flange) Mount, Shipped in Bulk Packaging [144 Un ...
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Honeywell Quartz Hourmeter, 12 Vdc - 24 Vdc, 10,000 Hrs, Rectangular (2 Screw Flange) Mount, Shipped in Bulk Packaging [144 Units per Box] - No/Hardware.
Search Keywords: 8200011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:82000-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$91.366
2
$83.060
5
$68.630
10
$66.580
25
$52.900
50
$44.600
100
$41.030
250 +
$40.490
Click for Quote
Log in
to unlock special pricing