- Home ›
- All Products›
- 78BF1BT103
78BF1BT103
Honeywell
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 500 PSI, Units in PSI, Measurement Type Sealed Gage ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 500 PSI, Units in PSI, Measurement Type Sealed Gage (psi)4, Electrical Termination Flying leads (20 AWG – 6 in), Pressure Connector 1/4-18 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF).
Search Keywords: 78BF1BT103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:78BF1BT103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
3
$3,206.18
5
$1,965.08
8
$1,254.03
10 +
$1,228.95
Click for Quote
Log in
to unlock special pricing