- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 78628-00000010-05
78628-00000010-05
Honeywell
Pressure Sensor - NO - 0 psi to 150 psi - #8-32 Screw - 1/8-27 NPT.
Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor - NO - 0 psi to 150 psi - #8-32 Screw - 1/8-27 NPT.
Search Keywords: 786280000001005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:78628-00000010-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
MOQ for out of Stock Qty:
13
21 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$76.92
5
$76.73
10
$76.54
13
$76.35
25
$48.86
38
$38.18
50 +
$37.41
Click for Quote
Log in
to unlock special pricing