- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 77025-00000640-21
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 770250000064021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:77025-00000640-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027102000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
IP Rating:N/A
-
Electrical Termination:Metri-Pack
-
Maximum Output Current:N/A
-
Device Pressure Type:N/A
-
Maximum Supply Current:N/A
-
Maximum Overload Pressure:1250 psi
-
Accuracy:N/A
-
Dimension:73.66 x 37.34 mm
-
Maximum Operating Supply Voltage:N/A
-
Family:77025-00000640-21
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
13
$65.10
25
$41.66
38
$32.55
50 +
$31.90
Click for Quote
Log in
to unlock special pricing