help desk software
Image is representational - see mfr. specs

76579-B00000050-22

Honeywell

5000 Series Extended Duty Pressure Switch

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
5000 Series Extended Duty Pressure Switch
Search Keywords: 76579B0000005022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    76579-B00000050-22
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Device Pressure Type:
    N/A
  • IP Rating:
    N/A
  • Dimension:
    58.42 x 37.34 mm
  • Maximum Overload Pressure:
    750 psi
  • Maximum Output Current:
    N/A
  • Maximum Operating Supply Voltage:
    N/A
  • Family:
    76579-B00000050-22
  • Maximum Supply Current:
    N/A
  • Electrical Termination:
    8­32 Screw
  • Accuracy:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$48.073
5
$42.429
10
$39.154
25
$37.982
50
$35.841
100
$34.389
250 +
$30.142
Click for Quote
Log in to unlock special pricing